TL072CDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 135,509
Unit Price: $0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,330
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 1,483
Unit Price: $0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 5,702
Unit Price: $1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2,119
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 9,646
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 7,881
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 7,280
Unit Price: $0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1,160
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 2,619
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 6,657
Unit Price: $0.49000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072CDRE4

DigiKey Part Number
296-52760-2-ND - Tape & Reel (TR)
296-52760-1-ND - Cut Tape (CT)
296-52760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072CDRE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072CDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes