Infrared Encoder/Decoder IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIR1000IPWR

DigiKey Part Number
296-6574-2-ND - Tape & Reel (TR)
296-6574-1-ND - Cut Tape (CT)
296-6574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIR1000IPWR
Description
IC IRDA ENCODER/DECODER 8-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TIR1000IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared Encoder/Decoder
Applications
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.95700$19.57
25$1.78920$44.73
100$1.60470$160.47
250$1.51684$379.21
500$1.46386$731.93
1,000$1.42024$1,420.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.38435$2,768.70
4,000$1.35481$5,419.24
6,000$1.34002$8,040.12
Manufacturers Standard Package