
TIOS1013DMWT | |
|---|---|
DigiKey Part Number | 296-TIOS1013DMWTTR-ND - Tape & Reel (TR) 296-TIOS1013DMWTCT-ND - Cut Tape (CT) 296-TIOS1013DMWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1013DMWT |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS1013DMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.25004 | $562.51 |
| 500 | $2.17656 | $1,088.28 |
| 750 | $2.13975 | $1,604.81 |
| 1,250 | $2.09895 | $2,623.69 |
| 1,750 | $2.07511 | $3,631.44 |
| 2,500 | $2.05218 | $5,130.45 |

