THS6093CPWPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 63,818
Unit Price: $6.83000
Datasheet
2/0 Driver 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6093CPWPG4

DigiKey Part Number
THS6093CPWPG4-ND
Manufacturer
Manufacturer Product Number
THS6093CPWPG4
Description
IC TRANSCEIVER 2/0 14HTSSOP
Customer Reference
Detailed Description
2/0 Driver 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6093CPWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V, 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes