
THS6022CPWPR | |
|---|---|
DigiKey Part Number | 296-31935-2-ND - Tape & Reel (TR) 296-31935-1-ND - Cut Tape (CT) 296-31935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS6022CPWPR |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6022CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.84000 | $9.84 |
| 10 | $7.67700 | $76.77 |
| 25 | $7.13480 | $178.37 |
| 100 | $6.53910 | $653.91 |
| 250 | $6.25516 | $1,563.79 |
| 500 | $6.08400 | $3,042.00 |
| 1,000 | $5.94315 | $5,943.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.82724 | $11,654.48 |

