
THS4140IDG4 | |
|---|---|
DigiKey Part Number | THS4140IDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4140IDG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4140IDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 450V/µs | |
Gain Bandwidth Product | 205 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 5.1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 13.2mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $6.36933 | $477.70 |



