
THS4082EVM | |
|---|---|
DigiKey Part Number | 296-10040-ND |
Manufacturer | |
Manufacturer Product Number | THS4082EVM |
Description | EVAL BOARD FOR THS4082 |
Customer Reference | |
Detailed Description | THS4082 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 230V/µs | |
-3db Bandwidth | 175MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 85mA | |
Current - Supply (Main IC) | 3.4mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 33V, ±4.5V ~ 16.5V | |
Utilized IC / Part | THS4082 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



