3/0 Driver 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP410MPAPREP

DigiKey Part Number
296-21249-2-ND - Tape & Reel (TR)
296-21249-1-ND - Cut Tape (CT)
296-21249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFP410MPAPREP
Description
IC TRANSCEIVER 3/0 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/0 Driver 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TFP410MPAPREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
3/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.95000$21.95
10$17.56900$175.69
25$16.47520$411.88
100$15.27280$1,527.28
250$14.69948$3,674.87
500$14.35412$7,177.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.06978$14,069.78
Manufacturers Standard Package