


TAS5421QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-38388-2-ND - Tape & Reel (TR) 296-38388-1-ND - Cut Tape (CT) 296-38388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5421QPWPRQ1 |
Description | IC AMP CLASS D MONO 22W 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5421QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.72900 | $37.29 |
| 25 | $3.43720 | $85.93 |
| 100 | $3.11590 | $311.59 |
| 250 | $2.96268 | $740.67 |
| 500 | $2.87034 | $1,435.17 |
| 1,000 | $2.79436 | $2,794.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.73181 | $5,463.62 |


