Similar
Similar

TAS5186DDV | |
|---|---|
DigiKey Part Number | 296-18071-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5186DDV |
Description | IC AMP D 6 CHAN 60W 44HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 6-Channel Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5186DDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | 60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |



