TAS5132DDVG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 749
Unit Price: $6.95000
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5132DDVG4

DigiKey Part Number
TAS5132DDVG4-ND
Manufacturer
Manufacturer Product Number
TAS5132DDVG4
Description
IC AMP CLASS D STER 26W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5132DDVG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
26W x 2 @ 6Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
105$4.68914$492.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.