Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2560YFFT

DigiKey Part Number
296-49929-2-ND - Tape & Reel (TR)
296-49929-1-ND - Cut Tape (CT)
296-49929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2560YFFT
Description
IC AMP CLASS D MONO 5W 30DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2560YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5W x 1 @ 4Ohm
Voltage - Supply
1.65V ~ 1.95V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
30-DSBGA
Package / Case
30-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.22500$22.25
25$2.03800$50.95
100$1.83200$183.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.73376$433.44
500$1.67456$837.28
750$1.64491$1,233.68
1,250$1.61205$2,015.06
1,750$1.59285$2,787.49
2,500$1.57438$3,935.95
6,250$1.53462$9,591.38
Manufacturers Standard Package