OR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G32DP,125

DigiKey Part Number
1727-6593-2-ND - Tape & Reel (TR)
1727-6593-1-ND - Cut Tape (CT)
1727-6593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G32DP,125
Description
IC GATE OR 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,113
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.23100$2.31
25$0.20520$5.13
100$0.17680$17.68
250$0.16328$40.82
500$0.15510$77.55
1,000$0.14838$148.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13684$410.52
6,000$0.13285$797.10
9,000$0.13085$1,177.65
15,000$0.12864$1,929.60
21,000$0.12735$2,674.35
30,000$0.12610$3,783.00
Manufacturers Standard Package