0/2 Receiver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75107BD

DigiKey Part Number
296-SN75107BD-ND
Manufacturer
Manufacturer Product Number
SN75107BD
Description
IC TRANSCEIVER 0/2 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75107BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.88100$8.81
50$0.74640$37.32
100$0.70480$70.48
250$0.66088$165.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.