0/2 Receiver 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75107AN

DigiKey Part Number
296-6800-5-ND
Manufacturer
Manufacturer Product Number
SN75107AN
Description
IC TRANSCEIVER 0/2 14PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75107AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.37000$4.37
10$3.31500$33.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,931In Stock
Ships from Rochester Electronics, LLC