SN75107AD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,321
Unit Price: $8.54000
Datasheet
0/2 Receiver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75107AD

DigiKey Part Number
296-6799-5-ND
Manufacturer
Manufacturer Product Number
SN75107AD
Description
IC TRANSCEIVER 0/2 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75107AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
450$2.32598$1,046.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.