Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVTH573RGYR | |
|---|---|
DigiKey Part Number | 296-13988-2-ND - Tape & Reel (TR) 296-13988-1-ND - Cut Tape (CT) 296-13988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573RGYR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.9ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35154 | $1,054.62 |
| 6,000 | $0.34287 | $2,057.22 |
| 9,000 | $0.33852 | $3,046.68 |
| 15,000 | $0.33371 | $5,005.65 |
| 21,000 | $0.33090 | $6,948.90 |
| 30,000 | $0.32820 | $9,846.00 |



