
SN74LVTH373NSR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH373NSRTR-ND - Tape & Reel (TR) 296-SN74LVTH373NSRCT-ND - Cut Tape (CT) 296-SN74LVTH373NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49097 | $981.94 |
| 4,000 | $0.47834 | $1,913.36 |
| 6,000 | $0.47202 | $2,832.12 |
| 10,000 | $0.46502 | $4,650.20 |
| 14,000 | $0.46092 | $6,452.88 |
| 20,000 | $0.45698 | $9,139.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64700 | $6.47 |
| 25 | $0.58320 | $14.58 |
| 100 | $0.51270 | $51.27 |
| 250 | $0.47912 | $119.78 |
| 500 | $0.45890 | $229.45 |
| 1,000 | $0.44223 | $442.23 |

