
SN74LVTH244AZQNR | |
|---|---|
DigiKey Part Number | 296-31931-2-ND - Tape & Reel (TR) 296-31931-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244AZQNR |
Description | IC BUFF 2.7V/3.6V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244AZQNR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFBGA |
Number of Elements 2 | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.65480 | $16.37 |
| 100 | $0.57710 | $57.71 |
| 250 | $0.54000 | $135.00 |
| 500 | $0.51762 | $258.81 |

