
SN74LVCR16245ADGVR | |
|---|---|
cms-digikey-product-number | 296-15602-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SN74LVCR16245ADGVR |
cms-description | IC TXRX NON-INVERT 3.6V 48-TVSOP |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
cms-eda-cad-models | SN74LVCR16245ADGVR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | $1.55737 | $3,114.74 |
| 4,000 | $1.52484 | $6,099.36 |
| 6,000 | $1.50856 | $9,051.36 |

