
SN74LVCH245AZXYR | |
|---|---|
DigiKey Part Number | 296-24754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245AZXYR |
Description | IC TXRX 1.65V/3.6V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-BGA Microstar Junior (2.5x3.0) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245AZXYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-UFBGA |
Number of Elements 1 | Supplier Device Package 20-BGA Microstar Junior (2.5x3.0) |
Number of Bits per Element 8 | Base Product Number |

