MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCH245ADGVRE4 | |
|---|---|
DigiKey Part Number | SN74LVCH245ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ADGVRE4 |
Description | IC TXRX NON-INVERT 3.6V 20-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ADGVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32110 | $642.20 |
| 4,000 | $0.31220 | $1,248.80 |
| 6,000 | $0.30774 | $1,846.44 |
| 10,000 | $0.30280 | $3,028.00 |
| 14,000 | $0.29992 | $4,198.88 |
| 20,000 | $0.29714 | $5,942.80 |





