
SN74LVC1G3208YZTR | |
|---|---|
DigiKey Part Number | SN74LVC1G3208YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3208YZTR |
Description | IC AND/OR GATE 1-CIR 3-IN 6DSBGA |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3208YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17384 | $521.52 |
| 6,000 | $0.16898 | $1,013.88 |
| 9,000 | $0.16655 | $1,498.95 |
| 15,000 | $0.16385 | $2,457.75 |
| 21,000 | $0.16228 | $3,407.88 |
| 30,000 | $0.16076 | $4,822.80 |

