Parametric Equivalent
Parametric Equivalent

SN74LVC1G3157YEPR | |
|---|---|
DigiKey Part Number | 296-17186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157YEPR |
Description | IC SWITCH SPDT X 1 15OHM 6DSBGA |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |



