
SN74LVC1G240DRYR | |
|---|---|
DigiKey Part Number | 296-51592-2-ND - Tape & Reel (TR) 296-51592-1-ND - Cut Tape (CT) 296-51592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DRYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16650 | $16.65 |
| 250 | $0.15364 | $38.41 |
| 500 | $0.14590 | $72.95 |
| 1,000 | $0.13951 | $139.51 |
| 2,500 | $0.13770 | $344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12870 | $643.50 |
| 10,000 | $0.12535 | $1,253.50 |
| 15,000 | $0.12367 | $1,855.05 |
| 25,000 | $0.12182 | $3,045.50 |
| 35,000 | $0.12073 | $4,225.55 |
| 50,000 | $0.11969 | $5,984.50 |


