SN74LVC1G07DCKR-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 49,229
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,944
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24,262
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,593
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39,167
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15,164
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 27,916
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


ETEK MICROELECTRONICS
In Stock: 10,000
Unit Price: $0.13000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCKR-S

DigiKey Part Number
296-SN74LVC1G07DCKR-S-ND
Manufacturer
Manufacturer Product Number
SN74LVC1G07DCKR-S
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.