
SN74LVC158ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC158ADRTR-ND - Tape & Reel (TR) 296-SN74LVC158ADRCT-ND - Cut Tape (CT) 296-SN74LVC158ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC158ADR |
Description | QUADRUPLE 2-LINE TO 1-LINE DATA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16650 | $16.65 |
| 250 | $0.15364 | $38.41 |
| 500 | $0.14590 | $72.95 |
| 1,000 | $0.13951 | $139.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13161 | $394.83 |
| 6,000 | $0.12775 | $766.50 |
| 9,000 | $0.12582 | $1,132.38 |
| 15,000 | $0.12367 | $1,855.05 |
| 21,000 | $0.12242 | $2,570.82 |
| 30,000 | $0.12122 | $3,636.60 |
| 75,000 | $0.11862 | $8,896.50 |

