
SN74LVC157ANSR | |
|---|---|
DigiKey Part Number | 296-26585-2-ND - Tape & Reel (TR) 296-26585-1-ND - Cut Tape (CT) 296-26585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.65900 | $6.59 |
| 25 | $0.59400 | $14.85 |
| 100 | $0.52240 | $52.24 |
| 250 | $0.48828 | $122.07 |
| 500 | $0.46772 | $233.86 |
| 1,000 | $0.45079 | $450.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43686 | $873.72 |
| 4,000 | $0.42539 | $1,701.56 |
| 6,000 | $0.41965 | $2,517.90 |
| 10,000 | $0.41328 | $4,132.80 |
| 14,000 | $0.40957 | $5,733.98 |
| 20,000 | $0.40599 | $8,119.80 |

