New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77318PDQNR1

DigiKey Part Number
296-TLV77318PDQNR1TR-ND - Tape & Reel (TR)
296-TLV77318PDQNR1CT-ND - Cut Tape (CT)
296-TLV77318PDQNR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77318PDQNR1
Description
300-MA HIGH-PSRR LOW-IQ LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.385V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
80dB ~ 55dB (217Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,826
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.07100$0.71
25$0.06240$1.56
100$0.05240$5.24
250$0.04764$11.91
500$0.04478$22.39
1,000$0.04242$42.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03950$118.50
6,000$0.03807$228.42
9,000$0.03735$336.15
15,000$0.03656$548.40
21,000$0.03609$757.89
30,000$0.03565$1,069.50
Manufacturers Standard Package