New Product
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T240PWR

DigiKey Part Number
296-SN74LV8T240PWRTR-ND - Tape & Reel (TR)
296-SN74LV8T240PWRCT-ND - Cut Tape (CT)
296-SN74LV8T240PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T240PWR
Description
OCTAL INVERTING BUFFERS/DRIVERS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.73700$7.37
25$0.66560$16.64
100$0.58670$58.67
250$0.54908$137.27
500$0.52784$263.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49235$984.70
4,000$0.47970$1,918.80
6,000$0.47336$2,840.16
10,000$0.46634$4,663.40
14,000$0.46224$6,471.36
20,000$0.45829$9,165.80
Manufacturers Standard Package