Shift Shift Register 1 Element 8 Bit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8153PWR

DigiKey Part Number
296-18750-2-ND - Tape & Reel (TR)
296-18750-1-ND - Cut Tape (CT)
296-18750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8153PWR
Description
IC SR OPEN COLLECTR 8BIT 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8153PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Collector, Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 5.5V, 3V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,797
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.61600$16.16
25$1.47360$36.84
100$1.31750$131.75
250$1.24300$310.75
500$1.24084$620.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13076$2,261.52
4,000$1.10573$4,422.92
6,000$1.09319$6,559.14
Manufacturers Standard Package