
SN74LV221AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV221AQPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV221AQPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV221AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221AQPWRQ1 |
Description | IC MMV 2-CIR 13.2-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.43500 | $14.35 |
| 25 | $1.30680 | $32.67 |
| 100 | $1.16590 | $116.59 |
| 250 | $1.09868 | $274.67 |
| 500 | $1.05818 | $529.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09802 | $2,196.04 |

