SN74LV11ATPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,947
Unit Price: $1.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,736
Unit Price: $0.87000
Datasheet
AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV11ATPWRQ1

DigiKey Part Number
SN74LV11ATPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV11ATPWRQ1
Description
IC GATE AND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV11ATPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC