
SN74LV11ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV11ANSRTR-ND - Tape & Reel (TR) 296-SN74LV11ANSRCT-ND - Cut Tape (CT) 296-SN74LV11ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ANSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44103 | $882.06 |
| 4,000 | $0.42947 | $1,717.88 |
| 6,000 | $0.42368 | $2,542.08 |
| 10,000 | $0.41727 | $4,172.70 |
| 14,000 | $0.41352 | $5,789.28 |
| 20,000 | $0.40991 | $8,198.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66500 | $6.65 |
| 25 | $0.59920 | $14.98 |
| 100 | $0.52720 | $52.72 |
| 250 | $0.49284 | $123.21 |
| 500 | $0.47212 | $236.06 |
| 1,000 | $0.45507 | $455.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.38000 | $9.50 |
| 100 | $0.33150 | $33.15 |
| 250 | $0.30832 | $77.08 |
| 500 | $0.29434 | $147.17 |
| 1,000 | $0.28284 | $282.84 |

