
SN74LV11ADGVR | |
|---|---|
DigiKey Part Number | 296-9826-2-ND - Tape & Reel (TR) 296-9826-1-ND - Cut Tape (CT) 296-9826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ADGVR |
Description | IC GATE AND 3CH 3-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.41720 | $10.43 |
| 100 | $0.36450 | $36.45 |
| 250 | $0.33936 | $84.84 |
| 500 | $0.32420 | $162.10 |
| 1,000 | $0.31173 | $311.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30147 | $602.94 |
| 4,000 | $0.29302 | $1,172.08 |
| 6,000 | $0.28879 | $1,732.74 |
| 10,000 | $0.28410 | $2,841.00 |
| 14,000 | $0.28136 | $3,939.04 |
| 20,000 | $0.27873 | $5,574.60 |

