
SN74LS221NSR | |
|---|---|
DigiKey Part Number | 296-38801-2-ND - Tape & Reel (TR) 296-38801-1-ND - Cut Tape (CT) 296-38801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS221NSR |
Description | IC MMV 2-CIR 45-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS221NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85407 | $1,708.14 |
| 4,000 | $0.83418 | $3,336.72 |
| 6,000 | $0.82422 | $4,945.32 |
| 10,000 | $0.81318 | $8,131.80 |

