
SN74LS191DR | |
|---|---|
DigiKey Part Number | 296-SN74LS191DRTR-ND - Tape & Reel (TR) 296-SN74LS191DRCT-ND - Cut Tape (CT) 296-SN74LS191DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS191DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS191DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88500 | $8.85 |
| 25 | $0.80040 | $20.01 |
| 100 | $0.70800 | $70.80 |
| 250 | $0.66388 | $165.97 |
| 500 | $0.64412 | $322.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59228 | $1,480.70 |
| 5,000 | $0.57835 | $2,891.75 |
| 7,500 | $0.57137 | $4,285.28 |
| 12,500 | $0.56364 | $7,045.50 |
| 17,500 | $0.55913 | $9,784.77 |

