
SN74CBTLV1G125C6 | |
|---|---|
DigiKey Part Number | 2156-SN74CBTLV1G125C6-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV1G125C6 |
Description | IC BUS SWITCH 1 X 1:1 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 431 | $0.70000 | $301.70 |

