SN74HC20DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 4,405
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: $0.31000
Datasheet
NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC20DRG4

DigiKey Part Number
SN74HC20DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC20DRG4
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC20DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes