
SN74HC161ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC161ANSRTR-ND - Tape & Reel (TR) 296-SN74HC161ANSRCT-ND - Cut Tape (CT) 296-SN74HC161ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.38090 | $38.09 |
| 250 | $0.35484 | $88.71 |
| 500 | $0.33910 | $169.55 |
| 1,000 | $0.32615 | $326.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31549 | $630.98 |
| 4,000 | $0.30672 | $1,226.88 |
| 6,000 | $0.30233 | $1,813.98 |
| 10,000 | $0.29746 | $2,974.60 |
| 14,000 | $0.29462 | $4,124.68 |
| 20,000 | $0.29188 | $5,837.60 |

