Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH1645DGGR

DigiKey Part Number
296-12470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLPH1645DGGR
Description
IC XLTR MS BIDIR 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH1645DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 164 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.28394$6,567.88
Manufacturers Standard Package

Other Suppliers on DigiKey

164In Stock
Ships from Rochester Electronics, LLC