
SN74F21DR | |
|---|---|
DigiKey Part Number | 296-3565-2-ND - Tape & Reel (TR) 296-3565-1-ND - Cut Tape (CT) 296-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F21DR |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F21DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4.3 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.1ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44700 | $4.47 |
| 25 | $0.40040 | $10.01 |
| 100 | $0.34970 | $34.97 |
| 250 | $0.32540 | $81.35 |
| 500 | $0.31078 | $155.39 |
| 1,000 | $0.30447 | $304.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28604 | $715.10 |
| 5,000 | $0.27838 | $1,391.90 |
| 7,500 | $0.27454 | $2,059.05 |
| 12,500 | $0.27029 | $3,378.62 |
| 17,500 | $0.26780 | $4,686.50 |
| 25,000 | $0.26542 | $6,635.50 |

