
SN74F174ADR | |
|---|---|
DigiKey Part Number | 296-SN74F174ADRTR-ND - Tape & Reel (TR) 296-14811-1-ND - Cut Tape (CT) 296-14811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F174ADR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F174ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51600 | $5.16 |
| 25 | $0.46320 | $11.58 |
| 100 | $0.40550 | $40.55 |
| 250 | $0.37796 | $94.49 |
| 500 | $0.36138 | $180.69 |
| 1,000 | $0.35649 | $356.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33332 | $833.30 |
| 5,000 | $0.32463 | $1,623.15 |
| 7,500 | $0.32028 | $2,402.10 |
| 12,500 | $0.31546 | $3,943.25 |
| 17,500 | $0.31264 | $5,471.20 |
| 25,000 | $0.30993 | $7,748.25 |

