
SN74F157ANSR | |
|---|---|
DigiKey Part Number | 296-SN74F157ANSRTR-ND - Tape & Reel (TR) 296-SN74F157ANSRCT-ND - Cut Tape (CT) 296-SN74F157ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F157ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.44120 | $11.03 |
| 100 | $0.38580 | $38.58 |
| 250 | $0.35944 | $89.86 |
| 500 | $0.34356 | $171.78 |
| 1,000 | $0.33047 | $330.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31970 | $639.40 |
| 4,000 | $0.31083 | $1,243.32 |
| 6,000 | $0.30639 | $1,838.34 |
| 10,000 | $0.30147 | $3,014.70 |
| 14,000 | $0.29859 | $4,180.26 |
| 20,000 | $0.29583 | $5,916.60 |

