SN74F151BDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 20,488
Unit Price: $0.74000
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F151BDRG4

DigiKey Part Number
SN74F151BDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F151BDRG4
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F151BDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
1mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25813$645.33
5,000$0.25109$1,255.45
7,500$0.24756$1,856.70
12,500$0.24366$3,045.75
17,500$0.24138$4,224.15
25,000$0.23918$5,979.50
Manufacturers Standard Package