Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS3306PWR

DigiKey Part Number
296-9158-2-ND - Tape & Reel (TR)
296-9158-1-ND - Cut Tape (CT)
296-9158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTS3306PWR
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS3306PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27478$549.56
4,000$0.26695$1,067.80
6,000$0.26303$1,578.18
10,000$0.25869$2,586.90
14,000$0.25615$3,586.10
20,000$0.25371$5,074.20
Manufacturers Standard Package