Similar

NCP367DPMUEBTBG | |
|---|---|
DigiKey Part Number | NCP367DPMUEBTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP367DPMUEBTBG |
Description | IC VOLT PROTECTRION OCP OVP 8DFN |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller, Current Limit | |
Voltage - Input | 1.2V ~ 28V | |
Voltage - Supply | 1.2V ~ 28V | |
Current - Supply | 42 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2.2) | |
Base Product Number |


