SN74BCT8245ADW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $8.35141
Datasheet
Scan Test Device with Bus Transceivers IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT8245ADW

DigiKey Part Number
SN74BCT8245ADW-ND
Manufacturer
Manufacturer Product Number
SN74BCT8245ADW
Description
IC SCAN TEST DEVICE 8BIT 24-SOIC
Customer Reference
Detailed Description
Scan Test Device with Bus Transceivers IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT8245ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Scan Test Device with Bus Transceivers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,493 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,493In Stock
Ships from Rochester Electronics, LLC