Image for SN74AUP2G32DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G32DCUR

DigiKey Part Number
296-32275-2-ND - Tape & Reel (TR)
296-32275-1-ND - Cut Tape (CT)
296-32275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.43200$4.32
25$0.38760$9.69
100$0.33810$33.81
250$0.31452$78.63
500$0.30032$150.16
1,000$0.29376$293.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27418$822.54
6,000$0.26710$1,602.60
9,000$0.26356$2,372.04
15,000$0.25964$3,894.60
21,000$0.25735$5,404.35
30,000$0.25514$7,654.20
Manufacturers Standard Package