Image for SN74AUP2G00QDCURQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G00QDCURQ1

DigiKey Part Number
296-36720-2-ND - Tape & Reel (TR)
296-36720-1-ND - Cut Tape (CT)
296-36720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G00QDCURQ1
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G00QDCURQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,448
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.73500$7.35
25$0.66400$16.60
100$0.58510$58.51
250$0.54756$136.89
500$0.52632$263.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48328$1,449.84
6,000$0.47202$2,832.12
9,000$0.46638$4,197.42
15,000$0.46013$6,901.95
21,000$0.45648$9,586.08
Manufacturers Standard Package

Other Suppliers on DigiKey

7,873In Stock
Ships from Rochester Electronics, LLC